Part Details for BF40T4A02460 by Lovato Electric Inc
Overview of BF40T4A02460 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF40T4A02460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891094
|
RS | Four-Pole Contactor, IEC 70A, AC Coil 60Hz, 24 VAC | LOVATO Electric BF40T4A02460 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$379.4500 / $421.6100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$340.3900 / $360.2800 | Buy Now |
DISTI #
BF40T4A02460
|
TME | Contactor: 4-pole, NO x4, 24VAC, 40A, for DIN rail mounting, BF Min Qty: 1 | 0 |
|
$158.6900 / $189.9100 | RFQ |
|
South Electronics | BF40T4A02460 | 0 |
|
RFQ |