Part Details for BF5000A57560 by Lovato Electric Inc
Overview of BF5000A57560 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF5000A57560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891103
|
RS | Three-Pole Contactor, IEC 50A, AC Coil 60Hz, 575 VAC | LOVATO Electric BF5000A57560 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$301.4700 / $334.9700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$265.2000 / $285.7100 | Buy Now |
DISTI #
BF5000A57560
|
TME | Contactor: 3-pole, NO x3, 575VAC, 50A, for DIN rail mounting, BF Min Qty: 1 | 0 |
|
$136.4700 / $164.6600 | RFQ |