Part Details for BF5000E024 by Lovato Electric Inc
Overview of BF5000E024 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF5000E024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891104
|
RS | Three-Pole Contactor, IEC 50A, AC/DC Coil, 20-48 VAC/DC | LOVATO Electric BF5000E024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$224.9500 / $281.1900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$226.3300 / $243.8300 | Buy Now | |
DISTI #
BF5000E024
|
TME | Contactor: 3-pole, NO x3, 20÷48VAC,20÷48VDC, 50A, BF, -40÷70°C Min Qty: 1 | 0 |
|
$123.6900 / $141.3600 | RFQ |
|
South Electronics | BF5000E024 | 0 |
|
RFQ |