There are no models available for this part yet.
Overview of BF5000E110 by Lovato Electric Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BF5000E110 by Lovato Electric Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$226.3300 / $243.8300 | Buy Now | ||
DISTI #
BF5000E110
|
TME | Contactor: 3-pole, NO x3, 60÷110VAC,60÷110VDC, 50A, BF, -40÷70°C Min Qty: 1 | 0 |
|
$132.6300 / $151.5800 | RFQ |