Part Details for BF904AWR,115 by NXP Semiconductors
Overview of BF904AWR,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Financial Technology (Fintech)
Smart Cities
Telecommunications
Communication and Networking
Automotive
Price & Stock for BF904AWR,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MOSFET N-CH 7V 30MA SOT143R RoHS: Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$0.1741 / $0.2048 | Buy Now |
Part Details for BF904AWR,115
BF904AWR,115 CAD Models
BF904AWR,115 Part Data Attributes
|
BF904AWR,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BF904AWR,115
NXP Semiconductors
N-channel dual-gate MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | SOT-343R, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT343R | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Additional Feature | LOW NOISE | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 7 V | |
Drain Current-Max (ID) | 0.03 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.035 pF | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DUAL GATE, ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for BF904AWR,115
This table gives cross-reference parts and alternative options found for BF904AWR,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF904AWR,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF904R-TAPE-7 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, FET RF Small Signal | NXP Semiconductors | BF904AWR,115 vs BF904R-TAPE-7 |
BF904-TAPE-13 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, FET RF Small Signal | NXP Semiconductors | BF904AWR,115 vs BF904-TAPE-13 |
BF904-T | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, FET RF Small Signal | NXP Semiconductors | BF904AWR,115 vs BF904-T |
934020440235 | TRANSISTOR 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, MICRO MINIATURE, PLASTIC, SMD, SC-61B, 4 PIN, FET RF Small Signal | NXP Semiconductors | BF904AWR,115 vs 934020440235 |
BF904RT/R | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, MICRO MINIATURE, PLASTIC, SMD, SC-61B, 4 PIN, FET RF Small Signal | NXP Semiconductors | BF904AWR,115 vs BF904RT/R |
BF904R | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, SOT-143R, 4 PIN, FET RF Small Signal | NXP Semiconductors | BF904AWR,115 vs BF904R |
BF904AR | TRANSISTOR 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, PLASTIC PACKAGE-4, FET RF Small Signal | NXP Semiconductors | BF904AWR,115 vs BF904AR |
BF904WR-TAPE-13 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, FET RF Small Signal | NXP Semiconductors | BF904AWR,115 vs BF904WR-TAPE-13 |
BF904WR | TRANSISTOR 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, MICROMINIATURE, PLASTIC PACKAGE-4, FET RF Small Signal | NXP Semiconductors | BF904AWR,115 vs BF904WR |
BF904WRT/R | TRANSISTOR 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, MICROMINIATURE, PLASTIC PACKAGE-4, FET RF Small Signal | NXP Semiconductors | BF904AWR,115 vs BF904WRT/R |