Part Details for BFC2 30368563 by Vishay Intertechnologies
Overview of BFC2 30368563 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC2 30368563
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC230368563
|
Avnet Americas | Film Capacitor, 0.056 uF, 160 V, 630 V, ± 5%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC230368563) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
BFC230368563
|
Avnet Americas | Film Capacitor, 0.056 uF, 160 V, 630 V, ± 5%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC230368563) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
RFQ |