Part Details for BFC2 36613684 by Vishay Intertechnologies
Overview of BFC2 36613684 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC2 36613684
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC236613684
|
Avnet Americas | Film Capacitor, 0.68 uF, 40 V, 63 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Ammo Pack (Alt: BFC236613684) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2889 / $1.8265 | Buy Now |
DISTI #
BFC236613684
|
Avnet Americas | Film Capacitor, 0.68 uF, 40 V, 63 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Ammo Pack (Alt: BFC236613684) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2889 / $1.8265 | Buy Now |