Part Details for BFC2 370 EC333 by Vishay Intertechnologies
Overview of BFC2 370 EC333 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC2 370 EC333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC2370EC333
|
Avnet Americas | Cap Film 0.033uF 250V PET 5% (7.2 X 3.5 X 8mm) Radial 5.08mm 105°C Ammo Pack - Ammo Pack (Alt: BFC2370EC333) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0756 / $0.1921 | Buy Now |
DISTI #
BFC2370EC333
|
Avnet Americas | Cap Film 0.033uF 250V PET 5% (7.2 X 3.5 X 8mm) Radial 5.08mm 105°C Ammo Pack - Ammo Pack (Alt: BFC2370EC333) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0756 / $0.1921 | Buy Now |