Part Details for BFC2 370 EF333 by Vishay Intertechnologies
Overview of BFC2 370 EF333 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF3330AIDBZR | Texas Instruments | 30ppm/°C Drift, 3.9µA, SOT23-3, SC70-3, UQFN-8 Series Voltage Reference 3-SOT-23 -40 to 125 | |
REF3333AIDBZT | Texas Instruments | 30ppm/°C Drift, 3.9µA, SOT23-3, SC70-3, UQFN-8 Voltage Reference 3-SOT-23 -40 to 125 | |
REF3330AIDBZT | Texas Instruments | 30ppm/°C Drift, 3.9µA, SOT23-3, SC70-3, UQFN-8 Series Voltage Reference 3-SOT-23 -40 to 125 |
Price & Stock for BFC2 370 EF333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC2370EF333
|
Avnet Americas | Cap Film 0.033uF 250V PET 5% (7.2 X 3.5 X 8mm) Radial 5.08mm 105?C Loose in Box - Bulk (Alt: BFC2370EF333) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0650 / $0.1466 | Buy Now |