Part Details for BFC2 370 GF152 by Vishay Intertechnologies
Overview of BFC2 370 GF152 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC2 370 GF152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC2370GF152
|
Avnet Americas | Cap Film 0.0015uF 630V PET 5% (7.2 X 3.5 X 8mm) Radial 5.08mm 105°C Loose in Box - Bulk (Alt: BFC2370GF152) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0554 / $0.1406 | Buy Now |
DISTI #
BFC2370GF152
|
Avnet Americas | Cap Film 0.0015uF 630V PET 5% (7.2 X 3.5 X 8mm) Radial 5.08mm 105°C Loose in Box - Bulk (Alt: BFC2370GF152) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0554 / $0.1406 | Buy Now |