Part Details for BFC2 37390133 by Vishay Intertechnologies
Overview of BFC2 37390133 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC2 37390133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC237390133
|
Avnet Americas | Film Capacitor, 0.27 uF, 220 V, 400 V, ? 5%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC237390133) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3312 / $1.8682 | Buy Now |