Part Details for BFC2 373EF105MF by Vishay Intertechnologies
Overview of BFC2 373EF105MF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC2 373EF105MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC2373EF105MF
|
Avnet Americas | Cap Film 1uF 250V PET 5% (17.5 X 7 X 13.5mm) Radial 15mm 105°C Loose in Box - Bulk (Alt: BFC2373EF105MF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3253 / $0.8266 | Buy Now |
DISTI #
BFC2373EF105MF
|
Avnet Americas | Cap Film 1uF 250V PET 5% (17.5 X 7 X 13.5mm) Radial 15mm 105°C Loose in Box - Bulk (Alt: BFC2373EF105MF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3253 / $0.8266 | Buy Now |