Part Details for BFC2 373EF475MI by Vishay Intertechnologies
Overview of BFC2 373EF475MI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC2 373EF475MI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC2373EF475MI
|
Avnet Americas | Cap Film 4.7uF 250V PET 5% (26 X 10 X 19.5mm) Radial 22.5mm 105?C Loose in Box - Bulk (Alt: BFC2373EF475MI) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0288 / $2.3209 | Buy Now |