Part Details for BFC2 47046124 by Vishay Intertechnologies
Overview of BFC2 47046124 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC2 47046124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC247046124
|
Avnet Americas | Cap Film 0.12uF 250V PET 5% (7.2 X 6 X 11mm) Radial 5mm 125°C Loose in Box - Bulk (Alt: BFC247046124) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1975 / $1.1139 | Buy Now |