Part Details for BFC2 47065123 by Vishay Intertechnologies
Overview of BFC2 47065123 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC2 47065123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC247065123
|
Avnet Americas | Film Capacitor, 0.012 uF, 200 V, 400 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Ammo Pack (Alt: BFC247065123) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1877 / $0.9535 | Buy Now |