Part Details for BFC233410394 by Vishay Intertechnologies
Overview of BFC233410394 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233410394
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T2209
|
Newark | Mkt390Nf10%275Vac Pitch15Mm/Loose, Straight Lead 3,5 Mm |Vishay BFC233410394 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9140 / $1.1800 | Buy Now |
DISTI #
BFC233410394
|
Avnet Americas | Cap Film 0.39uF 400V PET 10% (17.5 X 8.5 X 15mm) Radial 15mm 105°C Loose in Box - Bulk (Alt: BFC233410394) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4169 / $0.9405 | Buy Now |
DISTI #
594-BFC233410394
|
Mouser Electronics | Film Capacitors 390nF 10% 275V RoHS: Compliant | 0 |
|
$0.9430 / $1.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.8560 | Buy Now |
Part Details for BFC233410394
BFC233410394 CAD Models
BFC233410394 Part Data Attributes
|
BFC233410394
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233410394
Vishay Intertechnologies
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, 6933, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | RATED AC VOLTAGE (V): 275 | |
Capacitance | 0.39 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60384-14 | |
Size Code | 6933 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for BFC233410394
This table gives cross-reference parts and alternative options found for BFC233410394. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233410394, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233410394 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.39 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233410394 vs BFC233410394 |
BFC233416394 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.39 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233410394 vs BFC233416394 |