Part Details for BFC233410474 by Vishay Intertechnologies
Overview of BFC233410474 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233410474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T2210
|
Newark | Mkt470Nf10%275Vac Pitch15Mm/Loose, Straight Lead 3,5 Mm |Vishay BFC233410474 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $3.1700 | Buy Now |
DISTI #
BFC233410474
|
Avnet Americas | Power Film Capacitor, 0.47 uF, 275 V, 400 V, ± 10%, Metallized Polyester, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233410474) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5279 / $3.3528 | Buy Now |
DISTI #
594-BFC233410474
|
Mouser Electronics | Film Capacitors 470nF 10% 275V RoHS: Compliant | 0 |
|
$2.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$2.5100 | Buy Now |
DISTI #
BFC233410474
|
Avnet Americas | Power Film Capacitor, 0.47 uF, 275 V, 400 V, ± 10%, Metallized Polyester, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233410474) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5279 / $3.3528 | Buy Now |
DISTI #
BFC233410474
|
Avnet Abacus | Power Film Capacitor, 0.47 uF, 275 V, 400 V, � 10%, Metallized Polyester, Radial Box - 2 Pin, Through Hole (Alt: BFC233410474) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233410474
BFC233410474 CAD Models
BFC233410474 Part Data Attributes:
|
BFC233410474
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233410474
Vishay Intertechnologies
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 6939, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 275 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60384-14 | |
Size Code | 6939 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for BFC233410474
This table gives cross-reference parts and alternative options found for BFC233410474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233410474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233416474 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 6939, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC233410474 vs BFC233416474 |
BFC233410474 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233410474 vs BFC233410474 |
BFC233416474 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233410474 vs BFC233416474 |