Part Details for BFC233550104 by Vishay Intertechnologies
Overview of BFC233550104 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233550104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC233550104
|
Avnet Abacus | Safety Capacitor, 0.1 uF, 275 V, � 20%, X2, PP, Radial Leaded, Through Hole (Alt: BFC233550104) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |