Part Details for BFC233556683 by Vishay Intertechnologies
Overview of BFC233556683 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233556683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC233556683
|
Avnet Abacus | Safety Capacitor, 0.068 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233556683) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |