Part Details for BFC233613333 by Vishay Intertechnologies
Overview of BFC233613333 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233613333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J6690
|
Newark | Cap,met Polypropylene,33Nf,20-% Tol,20+% Tol |Vishay BFC233613333 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2500 / $1.6800 | Buy Now |
DISTI #
BFC233613333
|
Avnet Americas | Safety Capacitor, 0.033 uF, 275 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC233613333) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2632 / $1.6721 | Buy Now |
DISTI #
594-2222-336-13333
|
Mouser Electronics | Safety Capacitors .033uF 20% 275volts RoHS: Compliant | 0 |
|
$1.4600 / $1.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$1.2500 | Buy Now |
DISTI #
BFC233613333
|
Avnet Americas | Safety Capacitor, 0.033 uF, 275 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC233613333) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2632 / $1.6721 | Buy Now |
DISTI #
BFC233613333
|
Avnet Americas | Safety Capacitor, 0.033 uF, 275 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC233613333) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2632 / $1.6721 | Buy Now |
DISTI #
BFC233613333
|
Avnet Abacus | Safety Capacitor, 0.033 uF, 275 VAC, � 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233613333) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233613333
BFC233613333 CAD Models
BFC233613333 Part Data Attributes
|
BFC233613333
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233613333
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, 6924, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | RATED AC VOLTAGE (V): 275 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 6924 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for BFC233613333
This table gives cross-reference parts and alternative options found for BFC233613333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233613333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233616333 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, 6924, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC233613333 vs BFC233616333 |