Part Details for BFC233620104 by Vishay Beyschlag
Overview of BFC233620104 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233620104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC233620104-ND
|
DigiKey | CAP FILM 0.1UF 20% 630VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
486 In Stock |
|
$0.3900 / $0.8400 | Buy Now |