-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71294000
|
RS | Capacitor, Film,47nF, Tolerance 20%,310 VAC, Pitch 15mm, X2,Leads 3.5mm, Loose | BC Components / Vishay BFC233620473 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7300 / $0.8100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFC233620473
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC233620473
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 6920 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CSA; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for BFC233620473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233620473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F339MX234731MFP2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233620473 vs F339MX234731MFP2B0 |
F339MX234731MFI2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233620473 vs F339MX234731MFI2B0 |
BFC233990018 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233620473 vs BFC233990018 |
BFC233990025 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233620473 vs BFC233990025 |
F339MX234731MFI2B0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 6920, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC233620473 vs F339MX234731MFI2B0 |
F1778347M3FEB0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233620473 vs F1778347M3FEB0 |
F1778347M3FBB0 | Film Capacitor, Polypropylene, 630V, 0.047uF, 6920 | Vishay Intertechnologies | BFC233620473 vs F1778347M3FBB0 |
F339MX234731MF02W0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233620473 vs F339MX234731MF02W0 |
BFC233623473 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233620473 vs BFC233623473 |
F339MX234731MFM2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233620473 vs F339MX234731MFM2B0 |