There are no models available for this part yet.
Overview of BFC233621105 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BFC233621105 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03J6771
|
Newark | Cap, met Polypropylene,1Uf,10-% Tol,10+% Tol |Vishay BFC233621105 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3100 / $4.8700 | Buy Now | |
DISTI #
BFC233621105
|
Avnet Americas | MKP 336 2 1?F ?10% 310Vac X2 - Bulk (Alt: BFC233621105) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8225 / $4.6389 | Buy Now | |
DISTI #
594-2222-336-21105
|
Mouser Electronics | Safety Capacitors 1uF 10% 275volts RoHS: Compliant | 0 |
|
$4.7800 / $7.4800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$4.2200 | Buy Now | ||
DISTI #
BFC233621105
|
Avnet Abacus | Safety Capacitor, 1 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233621105) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BFC233621105 by Vishay Intertechnologies
Part Data Attributes for BFC233621105 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
SAFETY CLASS X2
|
Capacitance
|
1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
21 mm
|
JESD-609 Code
|
e3
|
Length
|
31 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
310 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
CQC; CSA; CUL; EN; IEC60384-14; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
27.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
11 mm
|
Alternate Parts for BFC233621105
This table gives cross-reference parts and alternative options found for BFC233621105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233621105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778510K2KLB0 | Film Capacitor, Polypropylene, 630V, 1uF | Vishay Intertechnologies | BFC233621105 vs F1778510K2KLB0 |
F339MX251031KKP2T0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC233621105 vs F339MX251031KKP2T0 |
F1778510K3KBT0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233621105 vs F1778510K3KBT0 |
BFC233627105 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233621105 vs BFC233627105 |
F1778510K3KCT0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233621105 vs F1778510K3KCT0 |
F339MX251031KKI2B0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC233621105 vs F339MX251031KKI2B0 |
Related Parts for BFC233621105
-
R463N410050N1KFixed Capacitors
-
BFC233864222Film Capacitors
-
CRT0402-CZ-1003GLFFixed Resistors
-
STH315N10F7-2Power Field-Effect Transistors
-
ATTINY167-XUMicrocontrollers
-
AD711KRZ-REEL7Operational Amplifiers
-
593D685X9050D2TE3Tantalum Capacitors
-
PTF5610K000BYEKMetal Film Resistors
-
MMPF0100F9AZESPower Management Circuits