Part Details for BFC233621152 by Vishay Intertechnologies
Overview of BFC233621152 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233621152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J6772
|
Newark | X2 Mkp 1,5 Nf 10% 310Vac 10 Mm/Loose, Straight Lead 3,5 Mm |Vishay BFC233621152 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8430 / $0.9410 | Buy Now |
DISTI #
BFC233621152
|
Avnet Americas | Safety Capacitor, 1500 pF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233621152) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1537 / $0.8671 | Buy Now |
DISTI #
594-222233621152
|
Mouser Electronics | Safety Capacitors .0015uF 10% 275volts RoHS: Compliant | 0 |
|
$0.8690 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.7890 | Buy Now |
DISTI #
BFC233621152
|
Avnet Abacus | Safety Capacitor, 1500 pF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233621152) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233621152
BFC233621152 CAD Models
BFC233621152 Part Data Attributes
|
BFC233621152
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233621152
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CSA; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for BFC233621152
This table gives cross-reference parts and alternative options found for BFC233621152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233621152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778215K3DEW0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0015uF, 4916, | Vishay Intertechnologies | BFC233621152 vs F1778215K3DEW0 |
F1778215K2DMRC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0015uF, 4916, | Vishay Intertechnologies | BFC233621152 vs F1778215K2DMRC |
F1778215K2DBBR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0015uF, 4916, | Vishay Intertechnologies | BFC233621152 vs F1778215K2DBBR |
F1778215K2DLBC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0015uF, 4916, | Vishay Intertechnologies | BFC233621152 vs F1778215K2DLBC |
F1778215K3DKGR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0015uF, 4916, | Vishay Intertechnologies | BFC233621152 vs F1778215K3DKGR |
F1778215K3DFZC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0015uF, 4916, | Vishay Intertechnologies | BFC233621152 vs F1778215K3DFZC |
BFC233621152 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.0015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233621152 vs BFC233621152 |
F1778215K3DLU0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0015uF, 4916, | Vishay Intertechnologies | BFC233621152 vs F1778215K3DLU0 |
F1778215K3DHZR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0015uF, 4916, | Vishay Intertechnologies | BFC233621152 vs F1778215K3DHZR |
F339MX221531KDM2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.0015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233621152 vs F339MX221531KDM2B0 |