There are no models available for this part yet.
Overview of BFC233621154 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BFC233621154 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03J6774
|
Newark | X2 Mkp 150 Nf 10% 310Vac 15 Mm/Loose, Straight Lead 3,5 Mm |Vishay BFC233621154 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.3200 | Buy Now | |
DISTI #
BFC233621154
|
Avnet Americas | MKP 336 2 150nF ?10% 310Vac X2 - Bulk (Alt: BFC233621154) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2150 / $1.2126 | Buy Now | |
DISTI #
594-2222-336-21154
|
Mouser Electronics | Safety Capacitors .15uF 10% 275volts RoHS: Compliant | 0 |
|
$1.1700 / $1.2100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.1100 | Buy Now | ||
DISTI #
BFC233621154
|
Avnet Abacus | Safety Capacitor, 0.15 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233621154) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BFC233621154 by Vishay Intertechnologies
Part Data Attributes for BFC233621154 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
SAFETY CLASS X2
|
Capacitance
|
0.15 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
12 mm
|
JESD-609 Code
|
e3
|
Length
|
17.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
310 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
CQC; CSA; CUL; EN; IEC60384-14; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for BFC233621154
This table gives cross-reference parts and alternative options found for BFC233621154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233621154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778415K2FLB0 | Film Capacitor, Polypropylene, 630V, 0.15uF, 6924 | Vishay Intertechnologies | BFC233621154 vs F1778415K2FLB0 |
F339MX241531KFP2B0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 6924, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC233621154 vs F339MX241531KFP2B0 |
F1778415K3FBB0 | Film Capacitor, Polypropylene, 630V, 0.15uF, 6924 | Vishay Intertechnologies | BFC233621154 vs F1778415K3FBB0 |
BFC233910154 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233621154 vs BFC233910154 |
F339MX241531KFM2B0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 6924, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC233621154 vs F339MX241531KFM2B0 |
F339MX241531KF02W0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 6924, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC233621154 vs F339MX241531KF02W0 |
F1778415K3FCB0 | Film Capacitor, Polypropylene, 630V, 0.15uF, 6924 | Vishay Intertechnologies | BFC233621154 vs F1778415K3FCB0 |
BFC233624154 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233621154 vs BFC233624154 |
BFC233627154 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233621154 vs BFC233627154 |