Part Details for BFC233623102 by Vishay Intertechnologies
Overview of BFC233623102 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233623102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J6788
|
Newark | Cap, met Polypropylene,1Nf,20-% Tol,20+% Tol |Vishay BFC233623102 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5270 / $0.6850 | Buy Now |
DISTI #
BFC233623102
|
Avnet Americas | Safety Capacitor, 1000 pF, 310 VAC, ? 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC233623102) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1650 / $0.5584 | Buy Now |
DISTI #
594-2222-336-23102
|
Mouser Electronics | Safety Capacitors .001uF 20% 275volts RoHS: Compliant | 0 |
|
$0.5410 / $0.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.5080 | Buy Now |
DISTI #
BFC233623102
|
Avnet Abacus | Safety Capacitor, 1000 pF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233623102) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233623102
BFC233623102 CAD Models
BFC233623102 Part Data Attributes
|
BFC233623102
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233623102
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CSA; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for BFC233623102
This table gives cross-reference parts and alternative options found for BFC233623102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233623102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233620102 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233623102 vs BFC233620102 |
F1778210M2DCV0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.001uF, 4916, | Vishay Intertechnologies | BFC233623102 vs F1778210M2DCV0 |
F1778210M2DMBC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.001uF, 4916, | Vishay Intertechnologies | BFC233623102 vs F1778210M2DMBC |
F1778210M3DTZC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.001uF, 4916, | Vishay Intertechnologies | BFC233623102 vs F1778210M3DTZC |
F1778210M3DFMC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.001uF, 4916, | Vishay Intertechnologies | BFC233623102 vs F1778210M3DFMC |
BFC233623102 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233623102 vs BFC233623102 |
BFC233620102 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233623102 vs BFC233620102 |
F1778210M3DNWR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.001uF, 4916, | Vishay Intertechnologies | BFC233623102 vs F1778210M3DNWR |
F1778210M2DSVC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.001uF, 4916, | Vishay Intertechnologies | BFC233623102 vs F1778210M2DSVC |
F1778210M3DCGC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.001uF, 4916, | Vishay Intertechnologies | BFC233623102 vs F1778210M3DCGC |