Part Details for BFC233626225 by Vishay BCcomponents
Overview of BFC233626225 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233626225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71294071
|
RS | Capacitor, Film, X2 MKP 2,2?F ?20% 310Vac Pitch 27,5mm | BC Components / Vishay BFC233626225 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6900 / $9.6700 | RFQ |
Part Details for BFC233626225
BFC233626225 CAD Models
BFC233626225 Part Data Attributes:
|
BFC233626225
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC233626225
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CSA; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 15 mm |
Alternate Parts for BFC233626225
This table gives cross-reference parts and alternative options found for BFC233626225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233626225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778522M2KNM0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, | Vishay Intertechnologies | BFC233626225 vs F1778522M2KNM0 |
F1778522M3KCT0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 800 V, 2.2 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | BFC233626225 vs F1778522M3KCT0 |
F1778522M3KCT0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233626225 vs F1778522M3KCT0 |
F1778522M3KKM0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, | Vishay Intertechnologies | BFC233626225 vs F1778522M3KKM0 |
F1778522M2KBZ0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, | Vishay Intertechnologies | BFC233626225 vs F1778522M2KBZ0 |
F1778522M3KBT0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233626225 vs F1778522M3KBT0 |
BFC233920225 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233626225 vs BFC233920225 |
BFC233626225 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233626225 vs BFC233626225 |
222233626225 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233626225 vs 222233626225 |
F1778522K2KCT0 | Film Capacitor, Polypropylene, 630V, 2.2uF | Vishay Intertechnologies | BFC233626225 vs F1778522K2KCT0 |