Part Details for BFC233629044 by Vishay Intertechnologies
Overview of BFC233629044 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233629044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J6862
|
Newark | X2 Mkp 150Nf 20% 310Vac Pitch 22,5Mm/Reelpack, Taping Height 18,5 Mm |Vishay BFC233629044 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 / $1.5000 | Buy Now |
DISTI #
BFC233629044
|
Avnet Americas | Safety Capacitor, 0.15 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC233629044) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3613 / $1.2225 | Buy Now |
DISTI #
594-2222-336-29044
|
Mouser Electronics | Safety Capacitors .15uF 20% 275volts RoHS: Compliant | 0 |
|
$1.2400 / $1.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.1200 | Buy Now |
DISTI #
BFC233629044
|
Avnet Abacus | Safety Capacitor, 0.15 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233629044) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233629044
BFC233629044 CAD Models
BFC233629044 Part Data Attributes
|
BFC233629044
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233629044
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CSA; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for BFC233629044
This table gives cross-reference parts and alternative options found for BFC233629044. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233629044, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778415M3IFGC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, | Vishay Intertechnologies | BFC233629044 vs F1778415M3IFGC |
F339MX241531MIP2T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233629044 vs F339MX241531MIP2T0 |
F339MX241531MI02W0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233629044 vs F339MX241531MI02W0 |
F1778415M2ICT0 | Film Capacitor, Polypropylene, 630V, 0.15uF | Vishay Intertechnologies | BFC233629044 vs F1778415M2ICT0 |
F1778415M3IBT0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 800 V, 0.15 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | BFC233629044 vs F1778415M3IBT0 |
BFC233629041 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233629044 vs BFC233629041 |
F1778415M3IFMR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, | Vishay Intertechnologies | BFC233629044 vs F1778415M3IFMR |
BFC233629087 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233629044 vs BFC233629087 |
F339MX241531MII2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233629044 vs F339MX241531MII2B0 |
F339MX241531MIM2T0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC233629044 vs F339MX241531MIM2T0 |