Part Details for BFC233629045 by Vishay BCcomponents
Overview of BFC233629045 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233629045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71294120
|
RS | Capacitor, Film, X2 MKP 150 nF ?10% 310Vac 22,5 mm | BC Components / Vishay BFC233629045 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6300 / $1.8200 | RFQ |
Part Details for BFC233629045
BFC233629045 CAD Models
BFC233629045 Part Data Attributes
|
BFC233629045
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC233629045
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CSA; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for BFC233629045
This table gives cross-reference parts and alternative options found for BFC233629045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233629045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1778415K2ISR0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, | Vishay Intertechnologies | BFC233629045 vs 1778415K2ISR0 |
F1778415K2ICM0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, | Vishay Intertechnologies | BFC233629045 vs F1778415K2ICM0 |
F1778415K3IKGR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, | Vishay Intertechnologies | BFC233629045 vs F1778415K3IKGR |
F339MX241531KIP2T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233629045 vs F339MX241531KIP2T0 |
1778415K2IPB0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, | Vishay Intertechnologies | BFC233629045 vs 1778415K2IPB0 |
F1778415K2IEVC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, | Vishay Intertechnologies | BFC233629045 vs F1778415K2IEVC |
1778415K2IBG0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, | Vishay Intertechnologies | BFC233629045 vs 1778415K2IBG0 |
F1778415K3ILGC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, | Vishay Intertechnologies | BFC233629045 vs F1778415K3ILGC |
F1778415K3IBT0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 800 V, 0.15 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | BFC233629045 vs F1778415K3IBT0 |
F1778415K3ITBR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, | Vishay Intertechnologies | BFC233629045 vs F1778415K3ITBR |