Part Details for BFC233629071 by Vishay BCcomponents
Overview of BFC233629071 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233629071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71294128
|
RS | Capacitor, Film,15nF, Tolerance 20%,310 VAC, Pitch 15mm, X2,Leads 25mm, Loose | BC Components / Vishay BFC233629071 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3800 / $1.5400 | RFQ |
Part Details for BFC233629071
BFC233629071 CAD Models
BFC233629071 Part Data Attributes
|
BFC233629071
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC233629071
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 6920 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CSA; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for BFC233629071
This table gives cross-reference parts and alternative options found for BFC233629071. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233629071, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778315M3FSRR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 6920, | Vishay Intertechnologies | BFC233629071 vs F1778315M3FSRR |
BFC233629011 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233629071 vs BFC233629011 |
F1778315M3FCV0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 6920, | Vishay Intertechnologies | BFC233629071 vs F1778315M3FCV0 |
F1778315M2FLU0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 6920, | Vishay Intertechnologies | BFC233629071 vs F1778315M2FLU0 |
F1778315M3FBGR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 6920, | Vishay Intertechnologies | BFC233629071 vs F1778315M3FBGR |
F1778315M3FHMR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 6920, | Vishay Intertechnologies | BFC233629071 vs F1778315M3FHMR |
BFC233629014 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233629071 vs BFC233629014 |
BFC233990015 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233629071 vs BFC233990015 |
F1778315M3FTW0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 6920, | Vishay Intertechnologies | BFC233629071 vs F1778315M3FTW0 |
F1778315M3FTRC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 6920, | Vishay Intertechnologies | BFC233629071 vs F1778315M3FTRC |