Part Details for BFC233660332 by Vishay Intertechnologies
Overview of BFC233660332 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233660332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC233660332
|
Avnet Americas | Safety Capacitor, 3300 pF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233660332) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2200 / $0.5591 | Buy Now |
DISTI #
594-2222-336-60332
|
Mouser Electronics | Safety Capacitors .0033uF 20% 300volts RoHS: Compliant | 1000 |
|
$0.4360 / $1.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4180 | Buy Now |
DISTI #
BFC233660332
|
Avnet Americas | Safety Capacitor, 3300 pF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233660332) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2200 / $0.5591 | Buy Now |
DISTI #
BFC233660332
|
TME | Capacitor: polypropylene, 3.3nF, THT, ±20%, 10mm, 1kVDC, 300VAC Min Qty: 1000 | 0 |
|
$0.3940 | RFQ |
DISTI #
BFC233660332
|
Avnet Americas | Safety Capacitor, 3300 pF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233660332) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2200 / $0.5591 | Buy Now |
|
ComSIT USA | INTERFERENCE SUPPRESSION FILM CAPACITOR Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount RoHS: Compliant | Europe - 5000 |
|
RFQ | |
DISTI #
BFC233660332
|
Avnet Abacus | Safety Capacitor, 3300 pF, 300 VAC, � 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233660332) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233660332
BFC233660332 CAD Models
BFC233660332 Part Data Attributes
|
BFC233660332
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233660332
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | CLASS Y2 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CSA; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for BFC233660332
This table gives cross-reference parts and alternative options found for BFC233660332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233660332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233868416 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233660332 vs BFC233868416 |
BFC233663332 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233660332 vs BFC233663332 |
BFC233868407 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233660332 vs BFC233868407 |
BFC233663332 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233660332 vs BFC233663332 |
BFC233666332 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233660332 vs BFC233666332 |
BFC233660332 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233660332 vs BFC233660332 |
BFC233666332 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233660332 vs BFC233666332 |
BFC233868398 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233660332 vs BFC233868398 |