Part Details for BFC233660333 by Vishay Intertechnologies
Overview of BFC233660333 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233660333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC233660333
|
Avnet Americas | Safety Capacitor, 0.033 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233660333) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2214 / $0.5625 | Buy Now |
DISTI #
594-2222-336-60333
|
Mouser Electronics | Safety Capacitors .033uF 20% 300volts RoHS: Compliant | 750 |
|
$0.4850 / $1.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Bulk | 0Bulk |
|
$0.4210 | Buy Now |
DISTI #
BFC233660333
|
Avnet Americas | Safety Capacitor, 0.033 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233660333) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2214 / $0.5625 | Buy Now |
DISTI #
BFC233660333
|
TME | Capacitor: polypropylene, 33nF, THT, ±20%, 15mm, 1kVDC, 300VAC Min Qty: 750 | 0 |
|
$0.3970 | RFQ |
DISTI #
BFC233660333
|
Avnet Americas | Safety Capacitor, 0.033 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233660333) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2214 / $0.5625 | Buy Now |
|
ComSIT USA | MKP RADIAL POTTED TYPE INTERFERENCE SUPPRESSION CAPACITOR Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, 6933 RoHS: Compliant | Europe - 85500 |
|
RFQ | |
DISTI #
BFC233660333
|
Avnet Abacus | Safety Capacitor, 0.033 uF, 300 VAC, � 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233660333) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233660333
BFC233660333 CAD Models
BFC233660333 Part Data Attributes
|
BFC233660333
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233660333
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | CLASS Y2 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CSA; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for BFC233660333
This table gives cross-reference parts and alternative options found for BFC233660333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233660333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233860333 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233660333 vs BFC233860333 |
BFC233660333 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233660333 vs BFC233660333 |
BFC233862333 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233660333 vs BFC233862333 |
BFC233868155 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233660333 vs BFC233868155 |
BFC233663333 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233660333 vs BFC233663333 |
BFC233663333 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233660333 vs BFC233663333 |
BFC233666333 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233660333 vs BFC233666333 |
BFC233666333 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233660333 vs BFC233666333 |