Part Details for BFC233810223 by Vishay Intertechnologies
Overview of BFC233810223 by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233810223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J6945
|
Newark | Capacitor Pp Film 0.022Uf, 1Kv, 20%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.022Μf, Capacitance Tolerance:± 20%, Suppression Class:X1, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay BFC233810223 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$0.2880 | Buy Now |
DISTI #
BFC233810223
|
Avnet Americas | Safety Capacitor, 0.022 uF, 440 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233810223) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2727 / $1.0393 | Buy Now |
DISTI #
03J6945
|
Avnet Americas | Safety Capacitor, 0.022 uF, 440 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 03J6945) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 90 Partner Stock |
|
$1.2100 / $1.8400 | Buy Now |
DISTI #
594-2222-338-10223
|
Mouser Electronics | Safety Capacitors .022uF 20% 440volts RoHS: Compliant | 2809 |
|
$0.7450 / $1.8100 | Buy Now |
|
Future Electronics | MKP3381X1 Series 1 kV 0.022 uF ±20 % LS=15 mm Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.7750 / $0.8100 | Buy Now |
DISTI #
69075121
|
Verical | Cap Film Suppression X1 0.022uF 440VAC PP 20%( 17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Loose Min Qty: 1000 Package Multiple: 1000 Date Code: 2315 | Americas - 2000 |
|
$0.7130 / $0.7501 | Buy Now |
DISTI #
BFC233810223
|
Avnet Americas | Safety Capacitor, 0.022 uF, 440 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233810223) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2727 / $1.0393 | Buy Now |
DISTI #
03J6945
|
Avnet Americas | Safety Capacitor, 0.022 uF, 440 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 03J6945) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 90 Partner Stock |
|
$1.2100 / $1.8400 | Buy Now |
|
ComSIT USA | INTERFERENCE SUPPRESSION FILM CAPACITOR Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 6920 RoHS: Compliant | Europe - 1000 |
|
RFQ | |
DISTI #
BFC233810223
|
Avnet Abacus | Safety Capacitor, 0.022 uF, 440 VAC, � 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233810223) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Abacus - 4000 |
|
Buy Now |
Part Details for BFC233810223
BFC233810223 CAD Models
BFC233810223 Part Data Attributes:
|
BFC233810223
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233810223
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CSA; CUL; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for BFC233810223
This table gives cross-reference parts and alternative options found for BFC233810223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233810223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233812223 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233810223 vs BFC233812223 |
BFC233817223 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233810223 vs BFC233817223 |
BFC233814223 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233810223 vs BFC233814223 |