Part Details for BFC233820683 by Vishay Intertechnologies
Overview of BFC233820683 by Vishay Intertechnologies
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233820683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B2292
|
Newark | Capacitor Pp Film 0.068Uf, 630V, 20%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.068Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay BFC233820683 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.1740 | Buy Now |
DISTI #
BFC233820683
|
Avnet Americas | Safety Capacitor, 0.068 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233820683) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1647 / $0.6277 | Buy Now |
DISTI #
96B2292
|
Avnet Americas | Safety Capacitor, 0.068 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 96B2292) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$0.5740 | Buy Now |
DISTI #
594-2222-338-20683
|
Mouser Electronics | Safety Capacitors .068uF 20% 275volts RoHS: Compliant | 280 |
|
$0.4970 / $1.3000 | Buy Now |
DISTI #
V99:2348_09529890
|
Arrow Electronics | Cap Film Suppression X2 0.068uF 630VDC/310VAC PP 20% (12.5 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 110°C Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2209 | Americas - 705 |
|
$0.4737 | Buy Now |
|
Future Electronics | MKP338 Series 12.5 x 11 x5 mm 630 V 0.068 uF Radial Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Bag | 7500Bag |
|
$0.3950 / $0.4250 | Buy Now |
DISTI #
62418791
|
Verical | Cap Film Suppression X2 0.068uF 630VDC/310VAC PP 20% (12.5 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 110°C Loose RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2209 | Americas - 705 |
|
$0.4737 | Buy Now |
DISTI #
8087103
|
Verical | Cap Film Suppression X2 0.068uF 630VDC/310VAC PP 20% (12.5 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 110°C Loose RoHS: Compliant Min Qty: 21 Package Multiple: 21 | Americas - 21 |
|
$0.6538 | Buy Now |
DISTI #
BFC233820683
|
TTI | Safety Capacitors .068uF 20% 275volts RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 5000 In Stock |
|
$0.4290 / $0.4830 | Buy Now |
DISTI #
BFC233820683
|
Avnet Americas | Safety Capacitor, 0.068 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233820683) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1647 / $0.6277 | Buy Now |
Part Details for BFC233820683
BFC233820683 CAD Models
BFC233820683 Part Data Attributes:
|
BFC233820683
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233820683
Vishay Intertechnologies
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | CQC; CSA; CUL; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for BFC233820683
This table gives cross-reference parts and alternative options found for BFC233820683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233820683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233827683 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233820683 vs BFC233827683 |