Part Details for BFC233826222 by Vishay Intertechnologies
Overview of BFC233826222 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233826222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C4814
|
Newark | Capacitor Pp Film, 2200Pf, 630V, 20%, Radial, Full Reel, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2200Pf, Capacitance Tolerance:± 20%, Suppression Class:X2, Voltage Rating X:310Vac Rohs Compliant: Yes |Vishay BFC233826222 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8450 / $1.0700 | Buy Now |
DISTI #
BFC233826222
|
Avnet Americas | Safety Capacitor, 2200 pF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: BFC233826222) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1782 / $1.1319 | Buy Now |
DISTI #
594-2222-338-26222
|
Mouser Electronics | Safety Capacitors .0022uF 20% 275volts RoHS: Compliant | 0 |
|
$0.9330 / $0.9340 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Ammo Pack | 0Ammo Pack |
|
$0.8470 | Buy Now |
DISTI #
67510011
|
Verical | Cap Film Suppression X2 0.0022uF 630VDC/310VAC PP 20% (10 X 4 X 9mm) Radial 7.5mm 110°C Ammo RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Date Code: 2246 | Americas - 33750 |
|
$0.7046 / $0.7103 | Buy Now |
DISTI #
BFC233826222
|
Avnet Americas | Safety Capacitor, 2200 pF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: BFC233826222) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1782 / $1.1319 | Buy Now |
DISTI #
BFC233826222
|
Avnet Abacus | Safety Capacitor, 2200 pF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233826222) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 3 Weeks, 5 Days | Abacus - 2500 |
|
Buy Now | |
|
New Advantage Corporation | DC Film rad X2 2.2nF �20% 310Vac pitch 7.5mm 12 NC: 222233826222 RoHS: Compliant Min Qty: 1 Package Multiple: 1250 | 2500 |
|
$0.7457 / $0.8013 | Buy Now |
Part Details for BFC233826222
BFC233826222 CAD Models
BFC233826222 Part Data Attributes:
|
BFC233826222
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233826222
Vishay Intertechnologies
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | CQC; CSA; CUL; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for BFC233826222
This table gives cross-reference parts and alternative options found for BFC233826222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233826222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233822222 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233826222 vs BFC233822222 |
BFC233820222 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233826222 vs BFC233820222 |