Part Details for BFC233840473 by Vishay Intertechnologies
Overview of BFC233840473 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233840473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6454
|
Newark | Cap, 0.047Μf, 20%, Pp, Capacitance:47000Pf, Suppression Class:X2, Product Range:Mkp3384 X2 Series, Voltage Rating X:300V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Vishay BFC233840473 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9030 / $1.9200 | Buy Now |
DISTI #
BFC233840473
|
Avnet Americas | Safety Capacitor, 0.047 uF, 300 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233840473) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2417 / $0.9210 | Buy Now |
DISTI #
594-2222-338-40473
|
Mouser Electronics | Safety Capacitors .047uF 20% 305volts RoHS: Compliant | 102 |
|
$0.6980 / $1.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.6890 | Buy Now |
DISTI #
BFC233840473
|
Avnet Americas | Safety Capacitor, 0.047 uF, 300 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233840473) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2417 / $0.9210 | Buy Now |
DISTI #
BFC233840473
|
TME | Capacitor: polypropylene, 47nF, THT, ±20%, 15mm, 630VDC, 300VAC Min Qty: 1000 | 0 |
|
$0.6500 | RFQ |
DISTI #
BFC233840473
|
Avnet Abacus | Safety Capacitor, 0.047 uF, 300 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233840473) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1166445
|
element14 Asia-Pacific | CAP, 0.047F, 20%, PP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7176 / $1.9644 | Buy Now |
DISTI #
1166445
|
Farnell | CAP, 0.047F, 20%, PP RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$0.6939 / $1.4179 | Buy Now |
Part Details for BFC233840473
BFC233840473 CAD Models
BFC233840473 Part Data Attributes:
|
BFC233840473
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233840473
Vishay Intertechnologies
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | CSA, CUL; ENEC; IEC60384-14, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for BFC233840473
This table gives cross-reference parts and alternative options found for BFC233840473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233840473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233841473 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233840473 vs BFC233841473 |