Part Details for BFC233848003 by Vishay Intertechnologies
Overview of BFC233848003 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233848003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J7102
|
Newark | X2 Mkp 0,022 F 20% 300 Vac Pitch 7,5Mm/Reel, Bent Back, tape Height 16,0Mm |Vishay BFC233848003 Min Qty: 950 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4300 / $1.8300 | Buy Now |
DISTI #
BFC233848003
|
Avnet Americas | Safety Capacitor, 0.022 uF, 300 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC233848003) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2984 / $1.8951 | Buy Now |
DISTI #
594-2222-338-48003
|
Mouser Electronics | Safety Capacitors .022uF 20% 305volts RoHS: Compliant | 0 |
|
$1.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 950 Package Multiple: 950 Container: Reel | 0Reel |
|
$1.4200 | Buy Now |
DISTI #
BFC233848003
|
Avnet Americas | Safety Capacitor, 0.022 uF, 300 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC233848003) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2984 / $1.8951 | Buy Now |
DISTI #
BFC233848003
|
Avnet Abacus | Safety Capacitor, 0.022 uF, 300 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233848003) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233848003
BFC233848003 CAD Models
BFC233848003 Part Data Attributes:
|
BFC233848003
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233848003
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 6920, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-14 | |
Size Code | 6920 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for BFC233848003
This table gives cross-reference parts and alternative options found for BFC233848003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233848003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233616223 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 6920, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC233848003 vs BFC233616223 |
BFC233613223 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 6920, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC233848003 vs BFC233613223 |