There are no models available for this part yet.
Overview of BFC233848018 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BFC233848018 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03J7113
|
Newark | X2 Mkp 0,033 F 10% 300 Vac Pitch 7,5Mm/Reel, Bent Back, tape Height 16,0Mm |Vishay BFC233848018 RoHS: Not Compliant Min Qty: 950 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 / $1.7000 | Buy Now | |
DISTI #
BFC233848018
|
Avnet Americas | Safety Capacitor, 0.033 uF, 300 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC233848018) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2462 / $1.3888 | Buy Now | |
DISTI #
594-2222-338-48018
|
Mouser Electronics | Safety Capacitors .033uF 10% 305volts RoHS: Compliant | 0 |
|
$1.4200 | Order Now | |
Future Electronics | MKP338 Series 300 VAC 0.033 uF ±10 % Metallized Polypropylene Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 950 Package Multiple: 950 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.4000 | Buy Now | ||
DISTI #
BFC233848018
|
Avnet Abacus | Safety Capacitor, 0.033 uF, 300 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233848018) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BFC233848018 by Vishay Intertechnologies
Part Data Attributes for BFC233848018 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
RATED AC VOLTAGE (V): 305
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
11 mm
|
JESD-609 Code
|
e3
|
Length
|
17.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
300 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
IEC60384-14
|
Size Code
|
6920
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|