-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0626
|
Newark | Suppression Cap, 2200Pf, Class Y2, 300V, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2200Pf, Capacitance Tolerance:± 20%, Suppression Class:Y2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay BFC233860222 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3140 |
|
$0.7980 / $0.8260 | Buy Now |
DISTI #
03J7131
|
Newark | Cap, Y2, Pp, 2200Pf, 300V, Sup, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2200Pf, Capacitance Tolerance:± 20%, Suppression Class:Y2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay BFC233860222 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7270 | Buy Now |
DISTI #
BFC233860222
|
Avnet Americas | Safety Capacitor, 2200 pF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233860222) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1546 / $0.9818 | Buy Now |
DISTI #
35M0626
|
Avnet Americas | Safety Capacitor, 2200 pF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 35M0626) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1208 Partner Stock |
|
$0.8420 | Buy Now |
DISTI #
594-2222-338-60222
|
Mouser Electronics | Safety Capacitors .0022uF 20% 300volts RoHS: Compliant | 48863 |
|
$0.3370 / $0.7900 | Buy Now |
DISTI #
V36:1790_09531061
|
Arrow Electronics | Cap Film Suppression Y2 0.0022uF 300VAC PP 20%( 10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 105°C Loose Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2241 | Americas - 883 |
|
$0.5009 / $0.5980 | Buy Now |
|
Future Electronics | Y2 MKP 0,0022 F 20% 300 VAC PITCH 7,5MM RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bag | 6000Bag |
|
$0.1470 / $0.1600 | Buy Now |
DISTI #
66454200
|
Verical | Cap Film Suppression Y2 0.0022uF 300VAC PP 20%( 10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 105°C Loose Automotive AEC-Q200 Min Qty: 9 Package Multiple: 1 Date Code: 2241 | Americas - 883 |
|
$0.5009 / $0.5980 | Buy Now |
DISTI #
BFC233860222
|
TTI | Safety Capacitors .0022uF 20% 300volts RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Bulk | Americas - 0 |
|
$0.7500 / $0.8100 | Buy Now |
DISTI #
BFC233860222
|
Avnet Americas | Safety Capacitor, 2200 pF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233860222) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1546 / $0.9818 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFC233860222
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233860222
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CSA, CUL, ENEC16, IEC60384-14, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for BFC233860222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233860222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233862222 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233860222 vs BFC233862222 |
BFC233866222 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233860222 vs BFC233866222 |
MKP1O112202C00MF00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | BFC233860222 vs MKP1O112202C00MF00 |
MKP1O112202C00MJ00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | BFC233860222 vs MKP1O112202C00MJ00 |
MKP1O112202C00MD00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | BFC233860222 vs MKP1O112202C00MD00 |
BFC233864222 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233860222 vs BFC233864222 |
MKP1O112202C00MB00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | BFC233860222 vs MKP1O112202C00MB00 |
MKP1O112202C00MA00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | BFC233860222 vs MKP1O112202C00MA00 |