Part Details for BFC233860223 by Vishay Intertechnologies
Overview of BFC233860223 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233860223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6481
|
Newark | Suppression Cap, 22000Pf, Class Y2, 300V, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.022Μf, Capacitance Tolerance:± 20%, Suppression Class:Y2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay BFC233860223 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2346 |
|
$0.6330 / $1.7300 | Buy Now |
DISTI #
BFC233860223
|
Avnet Americas | Safety Capacitor, 0.022 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233860223) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 6000 |
|
$0.5137 | Buy Now |
DISTI #
26M6481
|
Avnet Americas | Safety Capacitor, 0.022 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 26M6481) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 4 Days Container: Bulk | 992 Partner Stock |
|
$0.6800 / $1.6800 | Buy Now |
DISTI #
594-2222-338-60223
|
Mouser Electronics | Safety Capacitors .022uF 20% 300volts RoHS: Compliant | 1375 |
|
$0.3910 / $1.6600 | Buy Now |
|
Future Electronics | Y2 MKP 0,022 F 20% 300 VAC PITCH 15MM RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.2000 / $0.2400 | Buy Now |
DISTI #
BFC233860223
|
TTI | Safety Capacitors .022uF 20% 300volts RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 46150 In Stock |
|
$0.2030 / $0.2730 | Buy Now |
DISTI #
BFC233860223
|
Avnet Americas | Safety Capacitor, 0.022 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233860223) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 6000 |
|
$0.5137 | Buy Now |
DISTI #
26M6481
|
Avnet Americas | Safety Capacitor, 0.022 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 26M6481) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 4 Days Container: Bulk | 992 Partner Stock |
|
$0.6800 / $1.6800 | Buy Now |
DISTI #
BFC233860223
|
TME | Capacitor: polypropylene, 22nF, THT, ±20%, 15mm, 1kVDC, 300VAC Min Qty: 1 | 859 |
|
$0.2330 / $0.4510 | Buy Now |
DISTI #
BFC233860223
|
Avnet Americas | Safety Capacitor, 0.022 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233860223) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 6000 |
|
$0.5137 | Buy Now |
Part Details for BFC233860223
BFC233860223 CAD Models
BFC233860223 Part Data Attributes
|
BFC233860223
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233860223
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 31 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CSA, CUL, ENEC16, IEC60384-14, UL | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for BFC233860223
This table gives cross-reference parts and alternative options found for BFC233860223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233860223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233660223 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233860223 vs BFC233660223 |
BFC233666223 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233860223 vs BFC233666223 |
BFC233864223 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233860223 vs BFC233864223 |
BFC233663223 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233860223 vs BFC233663223 |
BFC233862223 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233860223 vs BFC233862223 |
BFC233868153 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233860223 vs BFC233868153 |
BFC233666223 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233860223 vs BFC233666223 |
BFC233660223 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233860223 vs BFC233660223 |