Part Details for BFC233866392 by Vishay Intertechnologies
Overview of BFC233866392 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233866392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J7328
|
Newark | Y2 Mkp 0,0039 F 20% 300 Vac Pitch 7,5Mm/Ammo, tape Height 18,5Mm |Vishay BFC233866392 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5710 / $0.7430 | Buy Now |
DISTI #
BFC233866392
|
Avnet Americas | Safety Capacitor, 3900 pF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: BFC233866392) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1930 / $0.7357 | Buy Now |
DISTI #
594-2222-338-66392
|
Mouser Electronics | Safety Capacitors .0039uF 20% 300volts RoHS: Compliant | 980 |
|
$0.6280 / $1.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.5500 | Buy Now |
DISTI #
BFC233866392
|
Avnet Abacus | Safety Capacitor, 3900 pF, 300 VAC, � 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233866392) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233866392
BFC233866392 CAD Models
BFC233866392 Part Data Attributes
|
BFC233866392
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233866392
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.0039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for BFC233866392
This table gives cross-reference parts and alternative options found for BFC233866392. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233866392, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233862392 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233866392 vs BFC233862392 |
BFC233864392 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233866392 vs BFC233864392 |
75QD13904030M | Film Capacitor, | KEMET Corporation | BFC233866392 vs 75QD13904030M |
75QD13905030M | Film Capacitor, | KEMET Corporation | BFC233866392 vs 75QD13905030M |
R75QD13904030M | Film Capacitor, | KEMET Corporation | BFC233866392 vs R75QD13904030M |