BFC233868145
Description: CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of BFC233868145 by Vishay BCcomponents

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Robotics and Drones

Price & Stock for BFC233868145 by Vishay BCcomponents

Part # Manufacturer Description Stock Price Buy
DISTI # 71294867
RS Capacitor, Film, Y2 MKP 0,01 ?F ?20% 300 Vac Pitch 10mm | BC Components / Vishay BFC233868145 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk 0
  • 900 $1.3900
  • 4,500 $1.3100
  • 90,000 $1.2400
$1.2400 / $1.3900 RFQ

CAD Models for BFC233868145 by Vishay BCcomponents
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BFC233868145 by Vishay BCcomponents

BFC233868145
Vishay BCcomponents
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 4924
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
Vishay
Additional Feature
SAFETY CLASS Y2
Capacitance
0.01 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
12 mm
JESD-609 Code
e3
Length
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TR, 20 INCH
Positive Tolerance
20%
Rated (AC) Voltage (URac)
300 V
Rated (DC) Voltage (URdc)
1500 V
Reference Standard
AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. BFC233868145
    Vishay BCcomponents
    CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for BFC233868145

This table gives cross-reference parts and alternative options found for BFC233868145. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233868145, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BFC233868105 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents BFC233868145 vs BFC233868105
BFC233868105 Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies BFC233868145 vs BFC233868105
BFC233868111 Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies BFC233868145 vs BFC233868111
BFC233868116 Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies BFC233868145 vs BFC233868116
BFC233868116 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents BFC233868145 vs BFC233868116

Related Parts for BFC233868145

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFC233868145 by Vishay BCcomponents.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFC233868145 by Vishay BCcomponents

Select Manufacturer
Which Manufacturer of BFC233868145 would you like to use for your alert(s)?
  • Please alert me when BFC233868145 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFC233868145 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFC233868145 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFC233868145 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFC233868145.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFC233868145 by Vishay BCcomponents

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: