There are no models available for this part yet.
Overview of BFC233868154 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Robotics and Drones
Price & Stock for BFC233868154 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18T2416
|
Newark | Y2 Mkp 0,027 F 20% 300 Vac Pitch 15Mm/Reel, Tape Height 18,5Mm |Vishay BFC233868154 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4800 / $0.6060 | Buy Now | |
DISTI #
BFC233868154
|
Avnet Americas | MKP 338 0.027µF ±20% 300Vac Y2 - Tape and Reel (Alt: BFC233868154) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2125 / $0.4794 | Buy Now | |
DISTI #
594-BFC233868154
|
Mouser Electronics | Safety Capacitors 0.027uF 20% 300V RoHS: Compliant | 0 |
|
$0.4880 / $1.3100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4360 | Buy Now |
CAD Models for BFC233868154 by Vishay Intertechnologies
Part Data Attributes for BFC233868154 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
SAFETY CLASS Y2
|
Capacitance
|
0.027 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
13.5 mm
|
JESD-609 Code
|
e3
|
Length
|
17.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR, 20 INCH
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
300 V
|
Rated (DC) Voltage (URdc)
|
1500 V
|
Reference Standard
|
AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
7 mm
|
Alternate Parts for BFC233868154
This table gives cross-reference parts and alternative options found for BFC233868154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233868154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233860273 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.027 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233868154 vs BFC233860273 |
F340Y232730MFI2B0 | Film Capacitor, | Vishay Intertechnologies | BFC233868154 vs F340Y232730MFI2B0 |
BFC233868154 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.027 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233868154 vs BFC233868154 |
F340Y232730MF02W0 | Film Capacitor, | Vishay Intertechnologies | BFC233868154 vs F340Y232730MF02W0 |
BFC233864273 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233868154 vs BFC233864273 |
F340Y232730MFM2B0 | Film Capacitor, | Vishay Intertechnologies | BFC233868154 vs F340Y232730MFM2B0 |
BFC233860273 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233868154 vs BFC233860273 |
F340Y232730MFP2B0 | Film Capacitor, | Vishay Intertechnologies | BFC233868154 vs F340Y232730MFP2B0 |
BFC233862273 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.027 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233868154 vs BFC233862273 |
BFC233864273 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.027 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233868154 vs BFC233864273 |