Part Details for BFC233910103 by Vishay Intertechnologies
Overview of BFC233910103 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233910103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH9106
|
Newark | X2 Mkp 10Nf ?10% 310Vac Pitch 7,5Mm Rohs Compliant: Yes |Vishay BFC233910103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1190 | Buy Now |
DISTI #
93K9659
|
Newark | X2 Mkp 10Nf 10% 310Vac Pitch 7,5Mm/Loose, Straight Lead 3,5 Mm |Vishay BFC233910103 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7370 / $0.8230 | Buy Now |
DISTI #
BFC233910103
|
Avnet Americas | Safety Capacitor, 0.01 uF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233910103) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 179103 |
|
$0.0955 | Buy Now |
DISTI #
594-BFC233910103
|
Mouser Electronics | Safety Capacitors 0.01uF 10% 310V AEC-Q200 RoHS: Compliant | 10490 |
|
$0.4580 / $0.6600 | Buy Now |
|
Future Electronics | BFC series X2 Suppression Cap 310V 0.01uF 10x4x9mm LS=7.5mm RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.1000 / $0.1090 | Buy Now |
DISTI #
BFC233910103
|
Avnet Abacus | Safety Capacitor, 0.01 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233910103) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233910103
BFC233910103 CAD Models
BFC233910103 Part Data Attributes
|
BFC233910103
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233910103
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for BFC233910103
This table gives cross-reference parts and alternative options found for BFC233910103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233910103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778310K3CTMC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, 3916, | Vishay Intertechnologies | BFC233910103 vs F1778310K3CTMC |
F1778310K2CFBR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, 3916, | Vishay Intertechnologies | BFC233910103 vs F1778310K2CFBR |
F1778310K2CDVC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, 3916, | Vishay Intertechnologies | BFC233910103 vs F1778310K2CDVC |
F1778310K3CFZR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, 3916, | Vishay Intertechnologies | BFC233910103 vs F1778310K3CFZR |
F1778310K2CTRR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, 3916, | Vishay Intertechnologies | BFC233910103 vs F1778310K2CTRR |
F1778310K3CCVR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, 3916, | Vishay Intertechnologies | BFC233910103 vs F1778310K3CCVR |
F1778310K2CHWR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, 3916, | Vishay Intertechnologies | BFC233910103 vs F1778310K2CHWR |
F1778310K3CPRC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, 3916, | Vishay Intertechnologies | BFC233910103 vs F1778310K3CPRC |
F1778310K3CDGR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, 3916, | Vishay Intertechnologies | BFC233910103 vs F1778310K3CDGR |
F1778310K2CTU0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, 3916, | Vishay Intertechnologies | BFC233910103 vs F1778310K2CTU0 |