Part Details for BFC233912105 by Vishay Intertechnologies
Overview of BFC233912105 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233912105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K5071
|
Newark | X2 Mkp 1 F 10% 310Vac Pitch 22,5Mm/Loose, Straight Lead 5 Mm |Vishay BFC233912105 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.8800 | Buy Now |
DISTI #
BFC233912105
|
Avnet Americas | Safety Capacitor, 1 uF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233912105) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4367 / $2.7740 | Buy Now |
DISTI #
594-2222-339-12105
|
Mouser Electronics | Safety Capacitors 1.0uF 10% 310volts RoHS: Compliant | 0 |
|
$1.9700 / $4.0800 | Order Now |
|
Future Electronics | MKP339 Series 630 V 1 uF ±10 % LS=22.5mm Metallized PP Radial Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Bulk | 0Bulk |
|
$2.0800 | Buy Now |
DISTI #
BFC233912105
|
TTI | Safety Capacitors 1.0uF 10% 310volts RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.8000 / $1.1500 | Buy Now |
DISTI #
BFC233912105
|
Avnet Americas | Safety Capacitor, 1 uF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233912105) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4367 / $2.7740 | Buy Now |
DISTI #
BFC233912105
|
Avnet Abacus | Safety Capacitor, 1 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233912105) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233912105
BFC233912105 CAD Models
BFC233912105 Part Data Attributes:
|
BFC233912105
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233912105
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 12 mm |
Alternate Parts for BFC233912105
This table gives cross-reference parts and alternative options found for BFC233912105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233912105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778510K2IET0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, | Vishay Intertechnologies | BFC233912105 vs F1778510K2IET0 |
F339MX251031KIM2T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233912105 vs F339MX251031KIM2T0 |
F1778510K3IMT0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, | Vishay Intertechnologies | BFC233912105 vs F1778510K3IMT0 |
F339MX251031KI02W0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC233912105 vs F339MX251031KI02W0 |
BFC233914105 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233912105 vs BFC233914105 |
F339MX251031KII2B0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC233912105 vs F339MX251031KII2B0 |
1778510K2ILT0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Vishay Roederstein | BFC233912105 vs 1778510K2ILT0 |
F339MX251031KIM2T0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC233912105 vs F339MX251031KIM2T0 |
F339MX251031KI02W0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233912105 vs F339MX251031KI02W0 |
BFC233916105 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233912105 vs BFC233916105 |