BFC233912225
Description: Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED

Overview of BFC233912225 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy Automotive

Price & Stock for BFC233912225 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 93K9757
Newark X2 Mkp 2,2 F 10% 310Vac Pitch 27,5Mm/Loose, Straight Lead 5 Mm |Vishay BFC233912225 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.4300
  • 250 $4.2200
  • 500 $3.9200
$3.9200 / $4.4300 Buy Now
DISTI # BFC233912225
Avnet Americas Safety Capacitor, 2.2 uF, 310 VAC, ? 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233912225) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 100 $4.2159
  • 200 $4.1561
  • 400 $4.0664
  • 600 $3.9767
  • 800 $3.8870
  • 1,000 $3.8272
  • 10,000 $0.7475
$0.7475 / $4.2159 Buy Now
DISTI # 594-BFC233912225
Mouser Electronics Safety Capacitors 2.2uF 10% 310V RoHS: Compliant 0
  • 1 $6.8000
  • 10 $5.8900
  • 20 $5.5900
  • 50 $5.2900
  • 100 $4.5900
  • 500 $4.5800
  • 1,000 $4.4500
$4.4500 / $6.8000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bulk 0
Bulk
  • 100 $3.8400
$3.8400 Buy Now
DISTI # BFC233912225
Avnet Abacus Safety Capacitor, 2.2 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233912225) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for BFC233912225 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BFC233912225 by Vishay Intertechnologies

BFC233912225
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Samacsys Manufacturer
Vishay
Additional Feature
SAFETY CLASS: X2
Capacitance
2.2 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
25 mm
JESD-609 Code
e3
Length
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
310 V
Rated (DC) Voltage (URdc)
800 V
Reference Standard
AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
15 mm
Want to compare parts?
  1. BFC233912225
    Vishay Intertechnologies
    Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for BFC233912225

This table gives cross-reference parts and alternative options found for BFC233912225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233912225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BFC233910225 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents BFC233912225 vs BFC233910225
BFC233910225 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies BFC233912225 vs BFC233910225
BFC233914225 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents BFC233912225 vs BFC233914225
BFC233914225 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies BFC233912225 vs BFC233914225
BFC233828345 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents BFC233912225 vs BFC233828345

Related Parts for BFC233912225

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFC233912225 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFC233912225 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BFC233912225 would you like to use for your alert(s)?
  • Please alert me when BFC233912225 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFC233912225 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFC233912225 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFC233912225 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFC233912225.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFC233912225 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: