Part Details for BFC233915224 by Vishay Intertechnologies
Overview of BFC233915224 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233915224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K9876
|
Newark | X2 Mkp 220Nf 10% 310Vac Pitch 22,5Mm/Loose, Straight Lead 25 Mm |Vishay BFC233915224 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.5000 | Buy Now |
DISTI #
BFC233915224
|
Avnet Americas | Safety Capacitor, 0.22 uF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233915224) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2066 / $1.3120 | Buy Now |
DISTI #
594-BFC233915224
|
Mouser Electronics | Safety Capacitors 220nF 10% 310V RoHS: Compliant | 0 |
|
$1.2100 / $2.6300 | Order Now |
|
Future Electronics | MKP339 Series 630 V 0.22 uF ±10% LS=15 mm Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$0.9810 | Buy Now |
DISTI #
BFC233915224
|
Avnet Americas | Safety Capacitor, 0.22 uF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233915224) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2066 / $1.3120 | Buy Now |
DISTI #
BFC233915224
|
Avnet Abacus | Safety Capacitor, 0.22 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233915224) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233915224
BFC233915224 CAD Models
BFC233915224 Part Data Attributes:
|
BFC233915224
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233915224
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for BFC233915224
This table gives cross-reference parts and alternative options found for BFC233915224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233915224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778422K2ISB0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, | Vishay Intertechnologies | BFC233915224 vs F1778422K2ISB0 |
F1778422K3IBT0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233915224 vs F1778422K3IBT0 |
BFC233917224 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233915224 vs BFC233917224 |
BFC233629094 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233915224 vs BFC233629094 |
F1778422K2IHZ0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, | Vishay Intertechnologies | BFC233915224 vs F1778422K2IHZ0 |
F1778422K2ICB0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, | Vishay Intertechnologies | BFC233915224 vs F1778422K2ICB0 |
F1778422K2IPZ0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, | Vishay Intertechnologies | BFC233915224 vs F1778422K2IPZ0 |
BFC233911224 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233915224 vs BFC233911224 |
F1778422K3ICT0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 800 V, 0.22 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | BFC233915224 vs F1778422K3ICT0 |
F1778422K2ILB0 | Film Capacitor, Polypropylene, 630V, 0.22uF | Vishay Intertechnologies | BFC233915224 vs F1778422K2ILB0 |