Part Details for BFC233917272 by Vishay Intertechnologies
Overview of BFC233917272 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233917272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K9927
|
Newark | X2 Mkp 2,7Nf 10% 310Vac Pitch 10Mm/Ammopack, Taping Height 18,5 Mm |Vishay BFC233917272 Min Qty: 950 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
BFC233917272
|
Avnet Americas | Safety Capacitor, 2700 pF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: BFC233917272) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1350 / $0.8575 | Buy Now |
DISTI #
594-BFC233917272
|
Mouser Electronics | Safety Capacitors 2.7nF 10% 310V RoHS: Compliant | 0 |
|
$0.7060 / $1.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 950 Package Multiple: 950 Container: Ammo Pack | 0Ammo Pack |
|
$0.6420 | Buy Now |
DISTI #
BFC233917272
|
Avnet Americas | Safety Capacitor, 2700 pF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: BFC233917272) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1350 / $0.8575 | Buy Now |
DISTI #
BFC233917272
|
Avnet Americas | Safety Capacitor, 2700 pF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: BFC233917272) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1350 / $0.8575 | Buy Now |
DISTI #
BFC233917272
|
Avnet Abacus | Safety Capacitor, 2700 pF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233917272) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233917272
BFC233917272 CAD Models
BFC233917272 Part Data Attributes
|
BFC233917272
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233917272
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for BFC233917272
This table gives cross-reference parts and alternative options found for BFC233917272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233917272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233915272 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233917272 vs BFC233915272 |
BFC233913272 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233917272 vs BFC233913272 |
BFC233911272 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233917272 vs BFC233911272 |
F339MX222731KDI2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.0027 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233917272 vs F339MX222731KDI2B0 |