BFC233920105
Description: CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of BFC233920105 by Vishay BCcomponents

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy Automotive

Price & Stock for BFC233920105 by Vishay BCcomponents

Part # Manufacturer Description Stock Price Buy
DISTI # 71295282
RS Capacitor, Film, X2 MKP 1?F ?20% 310Vac Pitch 22,5mm | BC Components / Vishay BFC233920105 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk 0
  • 200 $1.0600
  • 1,000 $1.0100
  • 20,000 $0.9600
$0.9600 / $1.0600 RFQ

CAD Models for BFC233920105 by Vishay BCcomponents
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BFC233920105 by Vishay BCcomponents

BFC233920105
Vishay BCcomponents
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
Vishay
Capacitance
1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
19.5 mm
JESD-609 Code
e3
Length
26 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
310 V
Rated (DC) Voltage (URdc)
800 V
Reference Standard
AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
10 mm
Want to compare parts?
  1. BFC233920105
    Vishay BCcomponents
    CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for BFC233920105

This table gives cross-reference parts and alternative options found for BFC233920105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233920105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F1778510M2IBZC Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Vishay Intertechnologies BFC233920105 vs F1778510M2IBZC
F1778510K2ICT0 Film Capacitor, Polypropylene, 630V, 1uF Vishay Intertechnologies BFC233920105 vs F1778510K2ICT0
F1778510M3IHM0 Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Vishay Intertechnologies BFC233920105 vs F1778510M3IHM0
F1778510M3IBT0 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 800 V, 1 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Vishay Roederstein BFC233920105 vs F1778510M3IBT0
F1778510M2ISRR Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Vishay Intertechnologies BFC233920105 vs F1778510M2ISRR
F1778510M3IKB0 Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Vishay Intertechnologies BFC233920105 vs F1778510M3IKB0
F1778510M3ITT0 Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Vishay Intertechnologies BFC233920105 vs F1778510M3ITT0
F1778510M3INUR Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Vishay Intertechnologies BFC233920105 vs F1778510M3INUR
F1778510M2ITMC Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Vishay Intertechnologies BFC233920105 vs F1778510M2ITMC
F339MX251031MIM2T0 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents BFC233920105 vs F339MX251031MIM2T0

Related Parts for BFC233920105

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFC233920105 by Vishay BCcomponents.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFC233920105 by Vishay BCcomponents

Select Manufacturer
Which Manufacturer of BFC233920105 would you like to use for your alert(s)?
  • Please alert me when BFC233920105 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFC233920105 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFC233920105 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFC233920105 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFC233920105.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFC233920105 by Vishay BCcomponents

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: