Part Details for BFC233927222 by Vishay Intertechnologies
Overview of BFC233927222 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233927222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94K0108
|
Newark | X2 Mkp 2,2Nf 20% 310Vac Pitch 10Mm/Ammopack, Taping Height 18,5 Mm |Vishay BFC233927222 RoHS: Not Compliant Min Qty: 950 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3690 / $0.5000 | Buy Now |
DISTI #
BFC233927222
|
Avnet Americas | MKP 339 2.2nF ±20% 310Vac X2 - Ammo Pack (Alt: BFC233927222) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1156 / $0.3913 | Buy Now |
DISTI #
594-BFC233927222
|
Mouser Electronics | Safety Capacitors 2.2nF 20% 310V RoHS: Compliant | 0 |
|
$0.4140 / $1.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 950 Package Multiple: 950 Lead time: 14 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.3560 | Buy Now |
DISTI #
BFC233927222
|
Avnet Abacus | Safety Capacitor, 2200 pF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233927222) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233927222
BFC233927222 CAD Models
BFC233927222 Part Data Attributes
|
BFC233927222
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233927222
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for BFC233927222
This table gives cross-reference parts and alternative options found for BFC233927222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233927222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F339X122233MDI2B0 | CAPACITOR, METALLIZED FILM | Vishay Intertechnologies | BFC233927222 vs F339X122233MDI2B0 |
BFC233921222 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.0022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233927222 vs BFC233921222 |
BFC233825222 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233927222 vs BFC233825222 |
F339X122233MD02W0 | CAPACITOR, METALLIZED FILM | Vishay Intertechnologies | BFC233927222 vs F339X122233MD02W0 |
BFC233923222 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.0022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233927222 vs BFC233923222 |
BFC233925222 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.0022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233927222 vs BFC233925222 |
F339X122233MDA2B0 | CAPACITOR, METALLIZED FILM | Vishay Intertechnologies | BFC233927222 vs F339X122233MDA2B0 |